Part Details for MAX882CSA-T by Maxim Integrated Products
Overview of MAX882CSA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX882CSA-T
MAX882CSA-T CAD Models
MAX882CSA-T Part Data Attributes
|
MAX882CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX882CSA-T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.64 V | |
Dropout Voltage1-Nom | 0.64 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.34 | |
Load Regulation-Max(%) | 8.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX882CSA-T
This table gives cross-reference parts and alternative options found for MAX882CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX882CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX882ESA/GH9-T | Fixed/Adjustable Positive LDO Regulator | Maxim Integrated Products | MAX882CSA-T vs MAX882ESA/GH9-T |
MAX882ESA-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882CSA-T vs MAX882ESA-T |
MAX882ESA+T | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882CSA-T vs MAX882ESA+T |
MAX882ESA/GH9 | Fixed/Adjustable Positive LDO Regulator | Maxim Integrated Products | MAX882CSA-T vs MAX882ESA/GH9 |
MAX882CSA+T | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX882CSA-T vs MAX882CSA+T |
MAX882CSA | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882CSA-T vs MAX882CSA |
MAX882ESA | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882CSA-T vs MAX882ESA |
MAX882CSA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX882CSA-T vs MAX882CSA+ |
MAX882CSA+T | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX882CSA-T vs MAX882CSA+T |
MAX882CSA+ | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX882CSA-T vs MAX882CSA+ |