Part Details for MAX882ESA/GH9-T by Maxim Integrated Products
Overview of MAX882ESA/GH9-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MAX882ESA/GH9-T
MAX882ESA/GH9-T CAD Models
MAX882ESA/GH9-T Part Data Attributes:
|
MAX882ESA/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX882ESA/GH9-T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR |
Alternate Parts for MAX882ESA/GH9-T
This table gives cross-reference parts and alternative options found for MAX882ESA/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX882ESA/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX882CSA-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882ESA/GH9-T vs MAX882CSA-T |
MAX882CSA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX882ESA/GH9-T vs MAX882CSA+ |
MAX882ESA-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882ESA/GH9-T vs MAX882ESA-T |
MAX882CSA+ | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX882ESA/GH9-T vs MAX882CSA+ |
MAX882ESA/GH9 | Fixed/Adjustable Positive LDO Regulator | Maxim Integrated Products | MAX882ESA/GH9-T vs MAX882ESA/GH9 |
MAX882ESA | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882ESA/GH9-T vs MAX882ESA |