Part Details for MAX8860EUA33+ by Analog Devices Inc
Overview of MAX8860EUA33+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8860EUA33+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8860EUA33
|
Mouser Electronics | LDO Voltage Regulators Low-Dropout, 300mA Linear Regulator in MAX RoHS: Compliant | 972 |
|
$1.5500 / $3.3200 | Buy Now |
DISTI #
V36:1790_26383476
|
Arrow Electronics | LDO Regulator Pos 1.25V to 6.5V3.3V 0.3A 8-Pin uMAX Tube RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2252 | Americas - 64 |
|
$1.4830 / $1.9790 | Buy Now |
|
Analog Devices Inc | Low-Dropout, 300mA Linear Regu Min Qty: 1 Package Multiple: 1 | 1743 |
|
$1.6031 / $3.3200 | Buy Now |
Part Details for MAX8860EUA33+
MAX8860EUA33+ CAD Models
MAX8860EUA33+ Part Data Attributes:
|
MAX8860EUA33+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8860EUA33+
Analog Devices Inc
Low-Dropout, 300mA Linear Regulator in µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MINIATURE, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0132% | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max | 0.006% | |
Load Regulation-Max(%) | 0.18% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.21 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.43% | |
Width | 3 mm |
Alternate Parts for MAX8860EUA33+
This table gives cross-reference parts and alternative options found for MAX8860EUA33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8860EUA33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3982IMMX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MAX8860EUA33+ vs LP3982IMMX-3.3/NOPB |
MAX8860EUA33 | Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, CMOS, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX8860EUA33+ vs MAX8860EUA33 |
MAX8860EUA33+T | Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, CMOS, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX8860EUA33+ vs MAX8860EUA33+T |
MAX8860EUA33-T | Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, CMOS, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX8860EUA33+ vs MAX8860EUA33-T |
LP3982IMM-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MAX8860EUA33+ vs LP3982IMM-3.3 |
LP3982IMM-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MAX8860EUA33+ vs LP3982IMM-3.3/NOPB |