-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low-Dropout, 100mA Linear Regulators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8865TEUA
|
Mouser Electronics | LDO Voltage Regulators Dual, Low-Dropout, 100mA Linear Regulators RoHS: Compliant | 1 |
|
$1.7000 / $3.4000 | Buy Now |
|
Analog Devices Inc | Dual, Low-Dropout, 100mA Linea Min Qty: 1 Package Multiple: 1 | 1140 |
|
$1.6419 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8865TEUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8865TEUA+
Analog Devices Inc
Dual, Low-Dropout, 100mA Linear Regulators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Dropout Voltage2-Max | 0.12 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.04725% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 3.26 V | |
Output Voltage1-Min | 3.05 V | |
Output Voltage1-Nom | 3.15 V | |
Output Voltage2-Max | 3.26 V | |
Output Voltage2-Min | 3.05 V | |
Output Voltage2-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX8865TEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8865TEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8865TEUA+ | Fixed Positive LDO Regulator, 2 Output, PDSO8, UMAX-8 | Maxim Integrated Products | MAX8865TEUA+ vs MAX8865TEUA+ |
MAX8865TEUA | Fixed Positive LDO Regulator, 2 Output, 3.15V1, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX8865TEUA+ vs MAX8865TEUA |