-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High PSRR, Low-Dropout, 150mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8891EXK18T
|
Mouser Electronics | LDO Voltage Regulators High PSRR, Low-Dropout, 150mA Linear Reg RoHS: Compliant | 3448 |
|
$0.6440 / $1.5700 | Buy Now |
|
Analog Devices Inc | High PSRR, Low-Dropout, 150mA Min Qty: 1 Package Multiple: 1 | 375 |
|
$0.5900 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8891EXK18+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8891EXK18+T
Analog Devices Inc
High PSRR, Low-Dropout, 150mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SC70-N/A | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-04-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX8891EXK18+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8891EXK18+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8511EXK18+T | Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8891EXK18+T vs MAX8511EXK18+T |
MAX8511EXK18-T | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, BICMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8891EXK18+T vs MAX8511EXK18-T |
MAX8891EXK18+T | Fixed Positive LDO Regulator, 1.8V, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX8891EXK18+T vs MAX8891EXK18+T |
MAX8511EXK18+T | Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, BICMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8891EXK18+T vs MAX8511EXK18+T |