There are no models available for this part yet.
Overview of MAX9110ESA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9110ESA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX9110ESA+T
|
Mouser Electronics | LVDS Interface IC Single/Dual LVDS Line Driver with Ultra- RoHS: Compliant | 0 |
|
$3.4700 | Order Now | |
Analog Devices Inc | Single/Dual LVDS Line Driver w Min Qty: 2500 Package Multiple: 1 | 25000 |
|
$2.6500 / $3.3125 | Buy Now |
CAD Models for MAX9110ESA+T by Analog Devices Inc
Part Data Attributes for MAX9110ESA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-SOIC_N-150_MIL
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-SOIC_N-150_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2000-10-02
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.00002 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.25 V
|
Output Characteristics
|
DIFFERENTIAL
|
Output Polarity
|
TRUE AND INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
2.5 ns
|
Width
|
3.9 mm
|
Alternate Parts for MAX9110ESA+T
This table gives cross-reference parts and alternative options found for MAX9110ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9110ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9110ESA-T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | Maxim Integrated Products | MAX9110ESA+T vs MAX9110ESA-T |
MAX9110ESA | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | Maxim Integrated Products | MAX9110ESA+T vs MAX9110ESA |
MAX9110ESA+ | Single/Dual LVDS Line Driver with Ultra-Low Differential Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9110ESA+T vs MAX9110ESA+ |
MAX9110ESA+T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SO-8 | Maxim Integrated Products | MAX9110ESA+T vs MAX9110ESA+T |