-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9218ECMT
|
Mouser Electronics | Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS D RoHS: Compliant | 686 |
|
$10.1800 / $16.7100 | Buy Now |
|
Analog Devices Inc | 27-Bit, 3MHz-to-35MHz DC-Balan Min Qty: 1 Package Multiple: 1 | 327 |
|
$8.9400 / $16.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9218ECM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9218ECM+T
Analog Devices Inc
27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Date Of Intro | 2005-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX9218ECM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9218ECM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9218ECM | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MO-026BBC, TQFP-48 | Maxim Integrated Products | MAX9218ECM+T vs MAX9218ECM |
MAX9218ECM-T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MO-026BBC, TQFP-48 | Maxim Integrated Products | MAX9218ECM+T vs MAX9218ECM-T |
MAX9218ECM+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9218ECM+T vs MAX9218ECM+T |
MAX9218ECM+ | 27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX9218ECM+T vs MAX9218ECM+ |