Part Details for MB10S by Yangzhou Yangjie Electronics Co Ltd
Overview of MB10S by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB10S-YAN
|
TME | Bridge rectifier: single-phase, 1kV, If: 0.8A, Ifsm: 30A, MBS, SMT Min Qty: 5 | 1841 |
|
$0.0479 / $0.1600 | Buy Now |
Part Details for MB10S
MB10S CAD Models
MB10S Part Data Attributes
|
MB10S
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB10S
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 0.8A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for MB10S
This table gives cross-reference parts and alternative options found for MB10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB10S | Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB10S vs MB10S |
MB10S-B | Rectifier Diode, | Micro Commercial Components | MB10S vs MB10S-B |
MB10S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB10S vs MB10S-BP |
MB10S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB10S vs MB10S-TP |