There are no models available for this part yet.
Overview of MB1505W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MB1505W by Rectron Semiconductor
Part Data Attributes for MB1505W by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MB-15W, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
50 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.00001 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for MB1505W
This table gives cross-reference parts and alternative options found for MB1505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC15005-E4 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN | Vishay Intertechnologies | MB1505W vs GBPC15005-E4 |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MB1505W vs GBPC15005 |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | General Instrument Corp | MB1505W vs GBPC15005 |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | General Instrument Corp | MB1505W vs GBPC15005W |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MB1505W vs GBPC15005 |
DB1500PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 50V V(RRM), Silicon, | Diotec Electronics Corp | MB1505W vs DB1500PW |
MP15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | MB1505W vs MP15005W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Taiwan Semiconductor | MB1505W vs GBPC15005W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | MB1505W vs GBPC15005W |
GBPC15005W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MB1505W vs GBPC15005W |