There are no models available for this part yet.
Overview of MB2S by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB2S by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4516 |
|
RFQ | ||||
Bristol Electronics | 2800 |
|
RFQ | ||||
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, SO | 15324 |
|
$0.0889 / $0.2223 | Buy Now | ||
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, SO | 2240 |
|
$0.1482 / $0.7410 | Buy Now | ||
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V RoHS: Compliant Status: Active Min Qty: 1 | 60607 |
|
$0.0988 / $0.1162 | Buy Now | ||
ComSIT USA | BRIDGE RECTIFIER, 0.5 A Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon RoHS: Not Compliant |
|
|
RFQ | |||
Win Source Electronics | IC RECT BRIDGE 0.5A 200V 4SOIC | 11905 |
|
$0.0950 / $0.1420 | Buy Now |
CAD Models for MB2S by Fairchild Semiconductor Corporation
Part Data Attributes for MB2S by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-4
|
Pin Count
|
4
|
Manufacturer Package Code
|
4LD, SOIC, JEDEC TO269AA, 3.95MM WIDE BODY
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
1.4 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MB2S
This table gives cross-reference parts and alternative options found for MB2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2S | Bridge Rectifier Diode, Blank, 0.5A, 200V V(RRM) | Diotec Semiconductor AG | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | MB2S vs MB2S |
MB2S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB2S vs MB2S-T3 |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, | General Instrument Corp | MB2S vs MB2S |
MB2S-E3/45 | Diode Rectifier Bridge Single 200V 0.8A 4-Pin TO-269AA Tube | Vishay Semiconductors | MB2S vs MB2S-E3/45 |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S |
MB2S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB2S vs MB2S-T3 |
MB2S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S_NL |
MB2S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | MB2S vs MB2S |
MB2S-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | MB2S vs MB2S-E3/45 |
Related Parts for MB2S
-
MBR760Rectifier Diodes
-
BZX84C5V1Zener Diodes
-
C1808C103KDRACTUFixed Capacitors
-
MG064L18X500DPTransient Suppressors
-
FDS4559Power Field-Effect Transistors
-
MC56F8247MLHMicrocontrollers
-
CRCW12102K20JNEAFixed Resistors
-
MC34063ADRSwitching Regulator or Controllers
-
BSS123Small Signal Field-Effect Transistors