Part Details for MB2S by SPC Multicomp
Overview of MB2S by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3993
|
Newark | Bridge Rectifier, 0.5A, 200V, Mbs, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):800Ma, Bridge Rectifier Case Style:Smd, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro MB2S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21972 |
|
$0.1010 / $0.1760 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, SO | 175 |
|
$0.1482 / $0.2223 | Buy Now |
Part Details for MB2S
MB2S CAD Models
MB2S Part Data Attributes
|
MB2S
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MB2S
SPC Multicomp
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |