Part Details for MB30-01 by Keithley Instruments
Results Overview of MB30-01 by Keithley Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB30-01 Information
MB30-01 by Keithley Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G823MB30221KEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR SMT,2x15Pin,15u\\ Gold,NY4T,T&R W/CAP,W/Location Post,Color-Black | |
| G801MB300018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle,SMT,1x8Pin,Gold Flash,NY6T,With Located Post | |
| G801MB303018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle,SMT,1x5Pin,Gold Flash,NY6T,With Located Post |
Price & Stock for MB30-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59T6086
|
Newark | Std +-10 Mv Input +-5 V Output, |Keithley MB30-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0253 | Buy Now |