Part Details for MB356W by Uniohm Corp
Overview of MB356W by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB356W
MB356W CAD Models
MB356W Part Data Attributes
|
MB356W
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
MB356W
Uniohm Corp
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MB-35W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | S-XUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB356W
This table gives cross-reference parts and alternative options found for MB356W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB356W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3506W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MB356W vs GBPC3506W |
GBPC3506W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Vishay Intertechnologies | MB356W vs GBPC3506W-E4/51 |
GBPC3506W-LF | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MB356W vs GBPC3506W-LF |
KBPC3506GW | Rectifier Diode, 1 Element, 35A, 600V V(RRM), | JGD Semiconductors Co Ltd | MB356W vs KBPC3506GW |
GBPC3506W-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | MB356W vs GBPC3506W-BP-HF |
DB3506PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 600V V(RRM), Silicon | Diotec Electronics Corp | MB356W vs DB3506PW |
GBPC35-06W | Bridge Rectifier Diode, 35A, 600V V(RRM) | Surge Components Inc | MB356W vs GBPC35-06W |
GBPC3506W | 35 A Bridge Rectifer, 50-BLKBG | onsemi | MB356W vs GBPC3506W |
BR356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN | Rectron Semiconductor | MB356W vs BR356W |
GBPC3506W-BP | Bridge Rectifier Diode, | Micro Commercial Components | MB356W vs GBPC3506W-BP |