Part Details for MB402-R48AC-CW by DDP Engineered LED Solutions
Results Overview of MB402-R48AC-CW by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB402-R48AC-CW Information
MB402-R48AC-CW by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G823MB40221KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x20Pin,15u\\Gold,NY4T,With two Post,T&R,WithCAP |
US Tariff Estimator: MB402-R48AC-CW by DDP Engineered LED Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB402-R48AC-CW Part Data Attributes
|
|
MB402-R48AC-CW
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MB402-R48AC-CW
DDP Engineered LED Solutions
Single Color LED, Red
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Common Anode, 4 Units | |
| Forward Current-Max | 0.022 A | |
| Number of Functions | 1 | |
| Optoelectronic Device Type | Single Color Led |