Memory
MB8114820-012PFTR
Description: 512KX8 SYNCHRONOUS DRAM, 66ns, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44

Overview of MB8114820-012PFTR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MB8114820-012PFTR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB8114820-012PFTR by FUJITSU Limited

MB8114820-012PFTR
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
TSOP2
Package Description
TSOP2-R,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
66 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB8114820-012PFTR
    FUJITSU Limited
    512KX8 SYNCHRONOUS DRAM, 66ns, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44
    VS

Alternate Parts for MB8114820-012PFTR

This table gives cross-reference parts and alternative options found for MB8114820-012PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8114820-012PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM2233T-20 Cache DRAM, 512KX8, 45ns, CMOS, PDSO44 Ramtron International Corporation MB8114820-012PFTR vs DM2233T-20
DM2223T-15I Cache DRAM, 512KX8, 35ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 Ramtron International Corporation MB8114820-012PFTR vs DM2223T-15I
DM2203T-20 Cache DRAM, 512KX8, 45ns, CMOS, PDSO44 Ramtron International Corporation MB8114820-012PFTR vs DM2203T-20
MB8114820-012PFTR Synchronous DRAM, 512KX8, 66ns, CMOS, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44 FUJITSU Semiconductor Limited MB8114820-012PFTR vs MB8114820-012PFTR
DM2233T-15 Cache DRAM, 512KX8, 35ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 Ramtron International Corporation MB8114820-012PFTR vs DM2233T-15
DM2213T-15I EDO DRAM, 512KX8, 15ns, CMOS, PDSO44 Ramtron International Corporation MB8114820-012PFTR vs DM2213T-15I
MB8114820-015PFTR Synchronous DRAM, 512KX8, 74ns, CMOS, PDSO44, 0.400 INCH, REVERSE, PLASTIC, TSOP2-44 FUJITSU Semiconductor Limited MB8114820-012PFTR vs MB8114820-015PFTR
DM2213T-12 Cache DRAM, 512KX8, 30ns, MOS, PDSO44, 0.300 INCH, PLASTIC, TSOP2-44 Ramtron International Corporation MB8114820-012PFTR vs DM2213T-12
MB8114820-010PFTN 512KX8 SYNCHRONOUS DRAM, 57ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 FUJITSU Limited MB8114820-012PFTR vs MB8114820-010PFTN
DM2213T-15 Cache DRAM, 512KX8, 35ns, CMOS, PDSO44 Ramtron International Corporation MB8114820-012PFTR vs DM2213T-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB8114820-012PFTR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB8114820-012PFTR by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB8114820-012PFTR would you like to use for your alert(s)?
  • Please alert me when MB8114820-012PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB8114820-012PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB8114820-012PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB8114820-012PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB8114820-012PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB8114820-012PFTR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: