MB8118160B-60PJ
Description: Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42

Overview of MB8118160B-60PJ by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MB8118160B-60PJ by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB8118160B-60PJ by FUJITSU Limited

MB8118160B-60PJ
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
SOJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J42
Length
27.3 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MB8118160B-60PJ
    FUJITSU Limited
    Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
    VS

Alternate Parts for MB8118160B-60PJ

This table gives cross-reference parts and alternative options found for MB8118160B-60PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8118160B-60PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM5116160D-60JS Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MB8118160B-60PJ vs MSM5116160D-60JS
MT4C1M16C5DJ-6STR Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc MB8118160B-60PJ vs MT4C1M16C5DJ-6STR
HM5118160ALJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd MB8118160B-60PJ vs HM5118160ALJ-6
M5M416160BJ-6ST Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric MB8118160B-60PJ vs M5M416160BJ-6ST
TMS416160-60RE 1MX16 FAST PAGE DRAM, 60ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Texas Instruments MB8118160B-60PJ vs TMS416160-60RE
MT4C1M16C3DJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc MB8118160B-60PJ vs MT4C1M16C3DJ-6
TMS418160P-60DZ 1MX16 FAST PAGE DRAM, 60ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Texas Instruments MB8118160B-60PJ vs TMS418160P-60DZ
HYB5118160BSJ-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Siemens MB8118160B-60PJ vs HYB5118160BSJ-60
HY5118160BSLJC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MB8118160B-60PJ vs HY5118160BSLJC-60
K4F171611C-JC600 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Samsung Semiconductor MB8118160B-60PJ vs K4F171611C-JC600
Part Number Description Manufacturer Compare
HY51V16164CSLJC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MB8118160B-60PJ vs HY51V16164CSLJC-80
MSM5118165DSL-60JS EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 LAPIS Semiconductor Co Ltd MB8118160B-60PJ vs MSM5118165DSL-60JS
IS41LV16105A-50K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Integrated Silicon Solution Inc MB8118160B-60PJ vs IS41LV16105A-50K
GM71CS18160CLJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MB8118160B-60PJ vs GM71CS18160CLJ-7
HM5118160J-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd MB8118160B-60PJ vs HM5118160J-6
GM71V16160CLJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MB8118160B-60PJ vs GM71V16160CLJ-6
UPD4218165LLE-A50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 NEC Electronics Group MB8118160B-60PJ vs UPD4218165LLE-A50
KM416V1000BJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Samsung Semiconductor MB8118160B-60PJ vs KM416V1000BJ-6
HYB5118160BSJ-50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Siemens MB8118160B-60PJ vs HYB5118160BSJ-50
MSM5118165F-50JS EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MB8118160B-60PJ vs MSM5118165F-50JS

Related Parts for MB8118160B-60PJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB8118160B-60PJ by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB8118160B-60PJ by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB8118160B-60PJ would you like to use for your alert(s)?
  • Please alert me when MB8118160B-60PJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB8118160B-60PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB8118160B-60PJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB8118160B-60PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB8118160B-60PJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB8118160B-60PJ by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: