Part Details for MB84256C-70LP by FUJITSU Limited
Overview of MB84256C-70LP by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC370LP4 | Analog Devices | x4 Active mult SMT, 14.4 - 16. | |
HMC370LP4ETR | Analog Devices | x4 Active mult SMT, 14.4 - 16. | |
HMC370LP4TR | Analog Devices | x4 Active mult SMT, 14.4 - 16. |
Part Details for MB84256C-70LP
MB84256C-70LP CAD Models
MB84256C-70LP Part Data Attributes
|
MB84256C-70LP
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB84256C-70LP
FUJITSU Limited
32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.73 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.96 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MB84256C-70LP
This table gives cross-reference parts and alternative options found for MB84256C-70LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB84256C-70LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM62256BL-7L | Standard SRAM, 32KX8, 70ns, CMOS | Samsung Semiconductor | MB84256C-70LP vs KM62256BL-7L |
KM62256BLPI-7L | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Samsung Semiconductor | MB84256C-70LP vs KM62256BLPI-7L |
MS62257-70PC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | MB84256C-70LP vs MS62257-70PC |
KM62256CL-7L | Standard SRAM, 32KX8, 70ns, CMOS | Samsung Semiconductor | MB84256C-70LP vs KM62256CL-7L |
SRM2B256SLCX70 | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28 | Epson Electronics America Inc | MB84256C-70LP vs SRM2B256SLCX70 |
SRM2B256SLCT70 | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, PLASTIC, DIP2-28 | Seiko Epson Corporation | MB84256C-70LP vs SRM2B256SLCT70 |
UPD43256BC-70L | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, PLASTIC, DIP-28 | NEC Electronics Group | MB84256C-70LP vs UPD43256BC-70L |
MB84256A-70LP | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | MB84256C-70LP vs MB84256A-70LP |
MB84256A-70LLP | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | MB84256C-70LP vs MB84256A-70LLP |
M5M5256DP-70XL-I | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Mitsubishi Electric | MB84256C-70LP vs M5M5256DP-70XL-I |