Part Details for CY62256NLL-70PXC by Cypress Semiconductor
Results Overview of CY62256NLL-70PXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY62256NLL-70PXC Information
CY62256NLL-70PXC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY62256NLL-70PXC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Vyrian | Memory ICs | 1633 |
|
RFQ | |
|
|
Win Source Electronics | SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin PDIP Tube / IC SRAM 256KBIT 70NS 28DIP | 9663 |
|
$15.2286 / $22.8428 | Buy Now |
US Tariff Estimator: CY62256NLL-70PXC by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY62256NLL-70PXC
CY62256NLL-70PXC Part Data Attributes
|
|
CY62256NLL-70PXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256NLL-70PXC
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, MS-011, DIP-28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.600 Inch, Lead Free, Ms-011, Dip-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 70 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e4 | |
| Length | 36.322 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Standby Current-Max | 0.000005 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 15.24 Mm |
Alternate Parts for CY62256NLL-70PXC
This table gives cross-reference parts and alternative options found for CY62256NLL-70PXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256NLL-70PXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CXK58257CP-70LL | Sony Semiconductor | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28 | CY62256NLL-70PXC vs CXK58257CP-70LL |
| SRM2B256SLCX70 | S-MOS Systems | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, DIP-28 | CY62256NLL-70PXC vs SRM2B256SLCX70 |
| KM62256CL-7L | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS | CY62256NLL-70PXC vs KM62256CL-7L |
| CY62256L-70PXC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | CY62256NLL-70PXC vs CY62256L-70PXC |
| U62256ADC07LL | Cypress Semiconductor | Check for Price | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | CY62256NLL-70PXC vs U62256ADC07LL |
| MB84256C-70P | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | CY62256NLL-70PXC vs MB84256C-70P |
| HY62256BLP-70I | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | CY62256NLL-70PXC vs HY62256BLP-70I |
| CY62256NLL-70PC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, MS-011, DIP-28 | CY62256NLL-70PXC vs CY62256NLL-70PC |
| UPD43256BC-70L | NEC Electronics Group | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, PLASTIC, DIP-28 | CY62256NLL-70PXC vs UPD43256BC-70L |
CY62256NLL-70PXC Frequently Asked Questions (FAQ)
-
The CY62256NLL-70PXC can operate from -40°C to 85°C.
-
The device has a built-in power-on reset circuit, which initializes the internal logic and sets the outputs to a high-impedance state. During power-down, the device should be powered down in the following sequence: VCC, then VSS, to prevent latch-up.
-
The maximum clock frequency for the CY62256NLL-70PXC is 70 MHz.
-
The CY62256NLL-70PXC is a standard asynchronous SRAM, and can be interfaced with a microcontroller or microprocessor using a standard memory interface. The device requires a 5V power supply, and the input signals should be TTL-compatible.
-
The CY62256NLL-70PXC has a latency of 10 ns.