Part Details for MB8508S064CE-100DG by FUJITSU Limited
Overview of MB8508S064CE-100DG by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for MB8508S064CE-100DG
MB8508S064CE-100DG CAD Models
MB8508S064CE-100DG Part Data Attributes
|
MB8508S064CE-100DG
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8508S064CE-100DG
FUJITSU Limited
Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA144, PLASTIC, DIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 8.5 ns | |
JESD-30 Code | R-PDMA-N144 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MB8508S064CE-100DG
This table gives cross-reference parts and alternative options found for MB8508S064CE-100DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8508S064CE-100DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH8S64AQFC-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-144 | Mitsubishi Electric | MB8508S064CE-100DG vs MH8S64AQFC-8 |
KMM466S823DT2-G0 | Synchronous DRAM Module, 8MX64, 7ns, CMOS, SODIMM-144 | Samsung Semiconductor | MB8508S064CE-100DG vs KMM466S823DT2-G0 |
HYS64V8200GDL-7.5-C2 | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 | Infineon Technologies AG | MB8508S064CE-100DG vs HYS64V8200GDL-7.5-C2 |
STI648004G1-60VGB | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | MB8508S064CE-100DG vs STI648004G1-60VGB |
MC-458CD64S-A10BL | Synchronous DRAM Module, 8MX64, 7ns, MOS, SODIMM-144 | NEC Electronics Group | MB8508S064CE-100DG vs MC-458CD64S-A10BL |
MC-42S8LFG64SA-A60 | EDO DRAM Module, 8MX64, 60ns, MOS, DIM-144 | NEC Electronics Group | MB8508S064CE-100DG vs MC-42S8LFG64SA-A60 |
HYM71V65M801LTX-10S | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MB8508S064CE-100DG vs HYM71V65M801LTX-10S |
STI648104G2-60VGC | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | MB8508S064CE-100DG vs STI648104G2-60VGC |
STI648004G1-60VGU | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | MB8508S064CE-100DG vs STI648004G1-60VGU |
MC-458CD64LS-A10B | Synchronous DRAM Module, 8MX64, 7ns, MOS, SODIMM-144 | NEC Electronics Group | MB8508S064CE-100DG vs MC-458CD64LS-A10B |