There are no models available for this part yet.
Overview of MB8S by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB8S by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MB8S-YAN
|
TME | Bridge rectifier: single-phase, 800V, If: 0.8A, Ifsm: 30A, MBS, SMT Min Qty: 5 | 600 |
|
$0.0489 / $0.2010 | Buy Now |
CAD Models for MB8S by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for MB8S by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.5 A
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
YES
|
Alternate Parts for MB8S
This table gives cross-reference parts and alternative options found for MB8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB8S vs MB8S-G |
MB8S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB8S vs MB8S-TP |
MB8S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB8S vs MB8S-BP |
MB8S | Bridge Rectifier Diode, 1 Phase, 0.8A, 800V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB8S vs MB8S |
MB8S | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB8S vs MB8S |
MB8S | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, TO-269AA, PLASTIC, TO-269AA, 4 PIN | Vishay Semiconductors | MB8S vs MB8S |
Related Parts for MB8S
-
MB10SRectifier Diodes
-
TZS4678-GS08Zener Diodes
-
B32921C3103M189Fixed Capacitors
-
PESD5V0S2UQ,115Transient Suppressors
-
IRFM120ATFPower Field-Effect Transistors
-
STM32F413ZHT6Microcontrollers
-
RR03J12RTBFixed Resistors
-
TNY254GN-TLSwitching Regulator or Controllers
-
NTS2101PT1GSmall Signal Field-Effect Transistors