MB90F497GPF
Description: Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64

Overview of MB90F497GPF by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MB90F497GPF by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB90F497GPF by Cypress Semiconductor

MB90F497GPF
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
CPU Family
F2MC-16LX
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
R-PQFP-G64
JESD-609 Code
e0
Length
20 mm
Number of I/O Lines
49
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.7X.95,40
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
3.35 mm
Speed
16 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MB90F497GPF
    Cypress Semiconductor
    Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64
    VS

Alternate Parts for MB90F497GPF

This table gives cross-reference parts and alternative options found for MB90F497GPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90F497GPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB90F497GPF Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 Spansion MB90F497GPF vs MB90F497GPF
MB90F497GPFM Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, PLASTIC, LQFP-64 Spansion MB90F497GPF vs MB90F497GPFM
MB90F497GPMC Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 FUJITSU Limited MB90F497GPF vs MB90F497GPMC
MB90F497GPFM Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, PLASTIC, LQFP-64 Cypress Semiconductor MB90F497GPF vs MB90F497GPFM
MB90F497GPMCR Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 Spansion MB90F497GPF vs MB90F497GPMCR
MB90F497PFM Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 0.65 MM PITCH, QFP-64 Cypress Semiconductor MB90F497GPF vs MB90F497PFM
MB90F497GPMC Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LFQFP-64 Spansion MB90F497GPF vs MB90F497GPMC
MB90F497GPF Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 FUJITSU Limited MB90F497GPF vs MB90F497GPF
MB90F497GPMC Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LFQFP-64 Cypress Semiconductor MB90F497GPF vs MB90F497GPMC
MB90F497GPMCR 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 FUJITSU Semiconductor Limited MB90F497GPF vs MB90F497GPMCR

Related Parts for MB90F497GPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB90F497GPF by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB90F497GPF by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MB90F497GPF would you like to use for your alert(s)?
  • Please alert me when MB90F497GPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB90F497GPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB90F497GPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB90F497GPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB90F497GPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB90F497GPF by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: