Part Details for MB90F497GPF by Spansion
Overview of MB90F497GPF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB90F497GPF
MB90F497GPF CAD Models
MB90F497GPF Part Data Attributes
|
MB90F497GPF
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB90F497GPF
Spansion
Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 49 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.35 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB90F497GPF
This table gives cross-reference parts and alternative options found for MB90F497GPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB90F497GPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB90F497GPFM | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, PLASTIC, LQFP-64 | FUJITSU Semiconductor Limited | MB90F497GPF vs MB90F497GPFM |
MB90F497GPFM | Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, PLASTIC, LQFP-64 | FUJITSU Limited | MB90F497GPF vs MB90F497GPFM |
MB90F497GPMC | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LFQFP-64 | Spansion | MB90F497GPF vs MB90F497GPMC |
MB90F497GPF | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | FUJITSU Semiconductor Limited | MB90F497GPF vs MB90F497GPF |
MB90F497GPMC | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 | FUJITSU Limited | MB90F497GPF vs MB90F497GPMC |
MB90F497GPMCR | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 | FUJITSU Semiconductor Limited | MB90F497GPF vs MB90F497GPMCR |
MB90F497GPF | Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | FUJITSU Limited | MB90F497GPF vs MB90F497GPF |
MB90F497GPMCR | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-64 | Spansion | MB90F497GPF vs MB90F497GPMCR |
MB90F497GPFM | Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64, PLASTIC, LQFP-64 | Cypress Semiconductor | MB90F497GPF vs MB90F497GPFM |
MB90F497GPMC | Microcontroller, 16-Bit, FLASH, F2MC-16LX CPU, 16MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LFQFP-64 | Cypress Semiconductor | MB90F497GPF vs MB90F497GPMC |