Part Details for MB9BF114NPMC by FUJITSU Semiconductor Limited
Overview of MB9BF114NPMC by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MB9BF114NPMC
MB9BF114NPMC CAD Models
MB9BF114NPMC Part Data Attributes
|
MB9BF114NPMC
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB9BF114NPMC
FUJITSU Semiconductor Limited
RISC MICROCONTROLLER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | QFP, QFP100,.63SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Speed | 144 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9BF114NPMC
This table gives cross-reference parts and alternative options found for MB9BF114NPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9BF114NPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9BF114NPMC-G-JNE1 | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100 | Infineon Technologies AG | MB9BF114NPMC vs CY9BF114NPMC-G-JNE1 |
MB9BF114NPMC | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 144MHz, CMOS, PQFP100, LQFP-100 | Cypress Semiconductor | MB9BF114NPMC vs MB9BF114NPMC |
CY9BF114NPMC-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, | Infineon Technologies AG | MB9BF114NPMC vs CY9BF114NPMC-G-JNE2 |
MB9BF114NPMC | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100 | Spansion | MB9BF114NPMC vs MB9BF114NPMC |
MB9BF114NPMC-G-JNE2 | RISC Microcontroller, CMOS, | Cypress Semiconductor | MB9BF114NPMC vs MB9BF114NPMC-G-JNE2 |