Part Details for MBA/SMA0204-501%CECC06RP11K8 by Vishay Intertechnologies
Overview of MBA/SMA0204-501%CECC06RP11K8 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBA/SMA0204-501%CECC06RP11K8
MBA/SMA0204-501%CECC06RP11K8 CAD Models
MBA/SMA0204-501%CECC06RP11K8 Part Data Attributes
|
MBA/SMA0204-501%CECC06RP11K8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA/SMA0204-501%CECC06RP11K8
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 11800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200, STANDARD: CECC40101-806 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MBA/SMA0204-501%CECC06RP11K8
This table gives cross-reference parts and alternative options found for MBA/SMA0204-501%CECC06RP11K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA/SMA0204-501%CECC06RP11K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS16501%C111K8 | Fixed Resistor, Metal Film, 0.4W, 11800ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | MBA/SMA0204-501%CECC06RP11K8 vs MRS16501%C111K8 |
MRS16000C1182FCT00 | Fixed Resistor, Thin Film, 0.4W, 11800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBA/SMA0204-501%CECC06RP11K8 vs MRS16000C1182FCT00 |