-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.4W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA02040C1004FCT00
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C1004FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0247 / $0.0314 | Buy Now |
DISTI #
594-5063JD1M000F5
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 1Mohms 1% 1/8watt body size RoHS: Compliant | 10732 |
|
$0.0230 / $0.2300 | Buy Now |
|
Future Electronics | Res Thin Film 1M Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Ammo RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0226 / $0.0255 | Buy Now |
|
Quest Components | 3000 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
MBA02040C1004FCT00
|
TTI | Metal Film Resistors - Through Hole .4watt 1Mohms 1% 1/8watt body size RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0228 / $0.0245 | Buy Now |
DISTI #
MBA02040C1004FCT00
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C1004FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0247 / $0.0314 | Buy Now |
DISTI #
MBA02040C1004FCT00
|
TME | Resistor: metal film, THT, 1MΩ, 0.4W, ±1%, Ø1.6x3.6mm, -55÷155°C Min Qty: 10 | 4990 |
|
$0.0195 / $0.1104 | Buy Now |
DISTI #
MBA02040C1004FCT00
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C1004FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0247 / $0.0314 | Buy Now |
DISTI #
SMC-MBA02040C1004FCT00
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4628 |
|
RFQ | |
DISTI #
MBA02040C1004FCT00
|
Avnet Abacus | Resistor, 1 MOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBA02040C1004FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040C1004FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1004FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 0.4W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MBA02040C1004FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1004FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA0204BC1004FRP00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1004FCT00 vs MBA0204BC1004FRP00 |
MBA02040C1004FC100 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1004FCT00 vs MBA02040C1004FC100 |
MBA0204VC1004FCT00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1004FCT00 vs MBA0204VC1004FCT00 |
MBA0204BC1004FCT00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1004FCT00 vs MBA0204BC1004FCT00 |
MBA0204BC1004FC100 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1004FCT00 vs MBA0204BC1004FC100 |