Part Details for MBA02040C1004FC100 by Vishay Intertechnologies
Results Overview of MBA02040C1004FC100 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBA02040C1004FC100 Information
MBA02040C1004FC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBA02040C1004FC100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH6070
|
Newark | Res, 1M, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C1004FC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 761 |
|
$0.1750 / $0.2870 | Buy Now |
|
DISTI #
MBA02040C1004FC100
|
Avnet Americas | MBA/SMA 0204-50 1% C1 1M0 - Ammo Pack (Alt: MBA02040C1004FC100) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1301 / $0.1409 | Buy Now |
|
DISTI #
594-5063JD1M000F
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 1Mohms 1% 1/8watt body size RoHS: Compliant | 709 |
|
$0.1550 / $0.3100 | Buy Now |
|
DISTI #
V72:2272_09241611
|
Arrow Electronics | Res Thin Film 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Medical COO: Czechia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1836 Container: Cut Strips | Americas - 296 |
|
$0.0655 / $0.1150 | Buy Now |
|
DISTI #
30696644
|
Verical | Res Thin Film 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Medical RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1836 | Americas - 296 |
|
$0.0655 | Buy Now |
|
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 1000000OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 855 |
|
$0.0540 / $0.0864 | Buy Now |
|
DISTI #
MBA02040C1004FC100
|
TTI | Metal Film Resistors - Through Hole .4watt 1Mohms 1% 1/8watt body size RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 3000 In Stock |
|
$0.0880 | Buy Now |
|
DISTI #
V72:2272_09241611
|
Arrow Electronics | Res Thin Film 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Medical COO: Czechia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1836 Container: Cut Strips | Americas - 296 |
|
$0.0655 / $0.1150 | Buy Now |
|
DISTI #
30696644
|
Verical | Res Thin Film 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Medical COO: Czechia RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1836 | Americas - 296 |
|
$0.0655 | Buy Now |
US Tariff Estimator: MBA02040C1004FC100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBA02040C1004FC100
MBA02040C1004FC100 Part Data Attributes
|
|
MBA02040C1004FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1004FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Rated Ac Voltage (V) : 200 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 29 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.6 Mm | |
| Package Length | 3.6 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1000000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MBA02040C1004FC100
This table gives cross-reference parts and alternative options found for MBA02040C1004FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1004FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBA0204VC1004FC100 | Vishay Intertechnologies | $0.2140 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1004FC100 vs MBA0204VC1004FC100 |
| MBA0204VC1004FRPKL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1004FC100 vs MBA0204VC1004FRPKL |
| MBA0204VC1004FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1004FC100 vs MBA0204VC1004FRP00 |
| MBA0204BC1004FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1004FC100 vs MBA0204BC1004FC100 |
| MBA0204VC1004FC1KL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1004FC100 vs MBA0204VC1004FC1KL |
| MBA0204BC1004FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1004FC100 vs MBA0204BC1004FCT00 |
MBA02040C1004FC100 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MBA02040C1004FC100 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Resistors' (document number 31011).
-
To prevent damage, handle the component by the body, avoid touching the leads or the resistor element, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD).
-
The maximum power rating for the MBA02040C1004FC100 is 1 Watt. Exceeding this rating may cause the component to overheat and fail.
-
The MBA02040C1004FC100 is rated for operation up to 155°C. However, derating is required for temperatures above 70°C. Consult the datasheet for derating information.
-
Yes, the MBA02040C1004FC100 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.