Part Details for MBA02040C1022FRP00 by Vishay Intertechnologies
Results Overview of MBA02040C1022FRP00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBA02040C1022FRP00 Information
MBA02040C1022FRP00 by Vishay Intertechnologies is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBA02040C1022FRP00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94C3271
|
Newark | Metal Film Resistor, 10.2Kohm, 400Mw, 1%, Resistance:10.2Kohm, Product Range:Mba Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MBA02040C1022FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
|
DISTI #
MBA02040C1022FRP00
|
Avnet Americas | MBA/SMA 0204-50 1% RP 10K2 - Tape and Reel (Alt: MBA02040C1022FRP00) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0442 / $0.0451 | Buy Now |
|
DISTI #
594-5063JD10K20FT
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 10.2Kohms 1% 1/8watt body size RoHS: Compliant | 4461 |
|
$0.0460 / $0.1000 | Buy Now |
|
DISTI #
MBA02040C1022FRP00
|
Avnet Abacus | MBASMA 020450 1 RP 10K2 (Alt: MBA02040C1022FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MBA02040C1022FRP00 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBA02040C1022FRP00
MBA02040C1022FRP00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBA02040C1022FRP00 Part Data Attributes
|
|
MBA02040C1022FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1022FRP00
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Rated Ac Voltage (V):200 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 29 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.6 Mm | |
| Package Length | 3.6 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MBA02040C1022FRP00
This table gives cross-reference parts and alternative options found for MBA02040C1022FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1022FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBA02040C1022FC1CA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA02040C1022FC1CA |
| MBA0204DC1022FC1FE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA0204DC1022FC1FE |
| MBA0204BC1022FRPNS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA0204BC1022FRPNS |
| MBA0204DC1022FRPNS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA0204DC1022FRPNS |
| MBA02040C1022FCTFE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA02040C1022FCTFE |
| MBA02040C1022FC1FE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA02040C1022FC1FE |
| MBA0204BC1022FCTFE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA0204BC1022FCTFE |
| MBA0204DC1022FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA0204DC1022FC100 |
| MBA0204BC1022FRPFE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA0204BC1022FRPFE |
| MBA0204VC1022DC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1022FRP00 vs MBA0204VC1022DC100 |