Part Details for MBA0204VC3900FRP00 by Vishay Intertechnologies
Overview of MBA0204VC3900FRP00 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBA0204VC3900FRP00
MBA0204VC3900FRP00 CAD Models
MBA0204VC3900FRP00 Part Data Attributes
|
MBA0204VC3900FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA0204VC3900FRP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V) : 200, REFERENCE STANDARD: CECC40101-806 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MBA0204VC3900FRP00
This table gives cross-reference parts and alternative options found for MBA0204VC3900FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA0204VC3900FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA02040C3900FC100 | Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC3900FRP00 vs MBA02040C3900FC100 |
MBA02040C3900FRP00 | Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC3900FRP00 vs MBA02040C3900FRP00 |
MBA02040C3900FCTCA | Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC3900FRP00 vs MBA02040C3900FCTCA |
MBA0204BC3900FCT00 | Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC3900FRP00 vs MBA0204BC3900FCT00 |
MBA02040C3900FCT00 | Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC3900FRP00 vs MBA02040C3900FCT00 |
MBA0204BC3900FRP00 | Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC3900FRP00 vs MBA0204BC3900FRP00 |