Part Details for MBASU105SCG020CFNA01 by TAIYO YUDEN
Overview of MBASU105SCG020CFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SCG020CFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SCG020CFNA01TR-ND
|
DigiKey | CAP CER 2PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
MBASU105SCG020CFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,C0G,2PF, 0.25PF - Tape and Reel (Alt: MBASU105SCG020CFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0068 / $0.0085 | Buy Now |
DISTI #
963-BASU105SCG020CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0402 Tol 0.25pF Industrial | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0057 / $0.0089 | Buy Now |
Part Details for MBASU105SCG020CFNA01
MBASU105SCG020CFNA01 CAD Models
MBASU105SCG020CFNA01 Part Data Attributes
|
MBASU105SCG020CFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SCG020CFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SCG020CFNA01
This table gives cross-reference parts and alternative options found for MBASU105SCG020CFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SCG020CFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005C0G1H020C | CAPACITOR, CERAMIC | TDK Corporation | MBASU105SCG020CFNA01 vs C1005C0G1H020C |
CC0402CPNPO9BN2R0 | Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | MBASU105SCG020CFNA01 vs CC0402CPNPO9BN2R0 |
MMASU105SCG020CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SCG020CFNA01 vs MMASU105SCG020CFNA01 |
0402CG2R0C500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Fenghua (HK) Electronics Ltd | MBASU105SCG020CFNA01 vs 0402CG2R0C500S |
0402CG2R0C500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Fenghua (HK) Electronics Ltd | MBASU105SCG020CFNA01 vs 0402CG2R0C500NB |
MBASU105SCG020CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SCG020CFNA01 vs MBASU105SCG020CFNA18 |
CS0402CRNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MBASU105SCG020CFNA01 vs CS0402CRNPO9BN2R0 |
MCASU105SCG020CFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SCG020CFNA01 vs MCASU105SCG020CFNA1J |
0402CG2R0C500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Fenghua (HK) Electronics Ltd | MBASU105SCG020CFNA01 vs 0402CG2R0C500SB |
MC0402N2R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | SPC Multicomp | MBASU105SCG020CFNA01 vs MC0402N2R0C500CT |