Part Details for 0402CG2R0C500SB by Fenghua (HK) Electronics Ltd
Overview of 0402CG2R0C500SB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG2R0C500SB
0402CG2R0C500SB CAD Models
0402CG2R0C500SB Part Data Attributes
|
0402CG2R0C500SB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG2R0C500SB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for 0402CG2R0C500SB
This table gives cross-reference parts and alternative options found for 0402CG2R0C500SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG2R0C500SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005C0G020C500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Samwha Electronics | 0402CG2R0C500SB vs CS1005C0G020C500NR |
CC0402CPNPO9BN2R0 | Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | 0402CG2R0C500SB vs CC0402CPNPO9BN2R0 |
MMASU105SCG020CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402CG2R0C500SB vs MMASU105SCG020CFNA01 |
0402CG2R0C500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG2R0C500SB vs 0402CG2R0C500S |
MBASU105SCG020CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402CG2R0C500SB vs MBASU105SCG020CFNA01 |
MMASU105SCG020CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402CG2R0C500SB vs MMASU105SCG020CFNA18 |
MC0402N2R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | SPC Multicomp | 0402CG2R0C500SB vs MC0402N2R0C500CT |
MCASU105SCG020CFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402CG2R0C500SB vs MCASU105SCG020CFNA1J |
MA0402CG2R0C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | 0402CG2R0C500SB vs MA0402CG2R0C500 |
0402CG2R0C500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG2R0C500SB vs 0402CG2R0C500NB |