Part Details for MBB/SMA0207-250.1%CECC06L0CT101K by Vishay Intertechnologies
Overview of MBB/SMA0207-250.1%CECC06L0CT101K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBB/SMA0207-250.1%CECC06L0CT101K
MBB/SMA0207-250.1%CECC06L0CT101K CAD Models
MBB/SMA0207-250.1%CECC06L0CT101K Part Data Attributes
|
MBB/SMA0207-250.1%CECC06L0CT101K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB/SMA0207-250.1%CECC06L0CT101K
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 101000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 350 | |
Manufacturer Series | MBB/SMA0207 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for MBB/SMA0207-250.1%CECC06L0CT101K
This table gives cross-reference parts and alternative options found for MBB/SMA0207-250.1%CECC06L0CT101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB/SMA0207-250.1%CECC06L0CT101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070D1013BC100 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 101000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB/SMA0207-250.1%CECC06L0CT101K vs MBB02070D1013BC100 |