Part Details for MBB/SMA0207-501%CECC06RP3K6 by Vishay Intertechnologies
Overview of MBB/SMA0207-501%CECC06RP3K6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBB/SMA0207-501%CECC06RP3K6
MBB/SMA0207-501%CECC06RP3K6 CAD Models
MBB/SMA0207-501%CECC06RP3K6 Part Data Attributes
|
MBB/SMA0207-501%CECC06RP3K6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB/SMA0207-501%CECC06RP3K6
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 3600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 350, STANDARD: CECC40101-806 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB/SMA0207-501%CECC06RP3K6
This table gives cross-reference parts and alternative options found for MBB/SMA0207-501%CECC06RP3K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB/SMA0207-501%CECC06RP3K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C3601FRP00 | Fixed Resistor, Thin Film, 0.6W, 3600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB/SMA0207-501%CECC06RP3K6 vs MRS25000C3601FRP00 |
MRS25000C3601FCT00 | Fixed Resistor, Thin Film, 0.6W, 3600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB/SMA0207-501%CECC06RP3K6 vs MRS25000C3601FCT00 |
232215613602 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 3600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MBB/SMA0207-501%CECC06RP3K6 vs 232215613602 |
MBB0207VC3601FN4RB | Fixed Resistor, Thin Film, 0.6W, 3600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | MBB/SMA0207-501%CECC06RP3K6 vs MBB0207VC3601FN4RB |
MRS25000C3601FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 3600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MBB/SMA0207-501%CECC06RP3K6 vs MRS25000C3601FC100 |
MBB/SMA0207-501%L0CT3K6 | Fixed Resistor, Thin Film, 0.6W, 3600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB/SMA0207-501%CECC06RP3K6 vs MBB/SMA0207-501%L0CT3K6 |
MRS25000C3601FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 3600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MBB/SMA0207-501%CECC06RP3K6 vs MRS25000C3601FRP00 |
MRS25000C3601FC100 | Fixed Resistor, Thin Film, 0.6W, 3600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB/SMA0207-501%CECC06RP3K6 vs MRS25000C3601FC100 |
MRS25000C3601FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 3600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MBB/SMA0207-501%CECC06RP3K6 vs MRS25000C3601FCT00 |