Part Details for MBB02070C1005FCT00 by Vishay Intertechnologies
Results Overview of MBB02070C1005FCT00 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB02070C1005FCT00 Information
MBB02070C1005FCT00 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB02070C1005FCT00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH6150
|
Newark | Res, 10M, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C1005FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1430 |
|
$0.0640 / $0.0880 | Buy Now |
|
DISTI #
MBB02070C1005FCT00
|
Avnet Americas | MBB/SMA 0207-50 1% CT 10M - Ammo Pack (Alt: MBB02070C1005FCT00) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0372 / $0.0403 | Buy Now |
|
DISTI #
594-MBB02070C1005FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole .6w 10Mohms 1% RoHS: Compliant | 7095 |
|
$0.0520 / $0.1000 | Buy Now |
|
|
Future Electronics | MBB Series 0207 10 MOhm 0.6 W ±1% ±50 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0401 / $0.0424 | Buy Now |
|
DISTI #
90143657
|
Verical | Res Thin Film 10M Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Medical Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2524 | Americas - 5000 |
|
$0.0454 | Buy Now |
|
|
Bristol Electronics | 2995 |
|
RFQ | ||
|
DISTI #
MBB02070C1005FCT00
|
TTI | Metal Film Resistors - Through Hole .6w 10Mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0420 / $0.0480 | Buy Now |
|
DISTI #
MBB02070C1005FCT-0
|
TME | Resistor: metal film Min Qty: 5000 | 5000 |
|
$0.0289 | Buy Now |
|
DISTI #
WLR3105
|
Rutronik | MBB0207 10M 1% 0,6W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0250 / $0.0254 | Buy Now |
|
DISTI #
MBB02070C1005FCT00
|
Avnet Abacus | MBBSMA 020750 1 CT 10M (Alt: MBB02070C1005FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MBB02070C1005FCT00 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBB02070C1005FCT00
MBB02070C1005FCT00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBB02070C1005FCT00 Part Data Attributes
|
|
MBB02070C1005FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1005FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Rated Ac Voltage (V): 350 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10000000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MBB02070C1005FCT00
This table gives cross-reference parts and alternative options found for MBB02070C1005FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1005FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBB02070C1005FCT00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C1005FCT00 vs MBB02070C1005FCT00 |
| MBB02070C1005FRP00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C1005FCT00 vs MBB02070C1005FRP00 |
| MBB0207VC1005FRPL0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1005FCT00 vs MBB0207VC1005FRPL0 |
| MBB02070C1005FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1005FCT00 vs MBB02070C1005FRP00 |
| MBB0207VC1005FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1005FCT00 vs MBB0207VC1005FRP00 |
| MBB02070C1005FC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C1005FCT00 vs MBB02070C1005FC100 |
| MBB0207VC1005FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1005FCT00 vs MBB0207VC1005FCT00 |
MBB02070C1005FCT00 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for MBB02070C1005FCT00 is a rectangular pad with dimensions of 1.3 mm x 0.8 mm, with a 0.3 mm x 0.3 mm thermal pad in the center. The pad should be solder-mask defined and have a non-solder-mask-defined area of 0.5 mm x 0.5 mm around the thermal pad.
-
The thermal pad of MBB02070C1005FCT00 should be connected to a copper plane on the PCB to ensure good thermal dissipation. The thermal pad should be soldered to the PCB using a solder with a high melting point, such as SAC305 or SN96.5AG3CU0.5. The thermal pad should not be connected to any signal or power traces.
-
The maximum operating temperature range for MBB02070C1005FCT00 is -55°C to +150°C. However, the device should be derated for temperatures above +125°C to ensure reliable operation.
-
To ensure the reliability of MBB02070C1005FCT00 in high-reliability applications, it is recommended to follow Vishay's recommended assembly and soldering procedures, and to perform thorough testing and inspection of the device during production. Additionally, the device should be operated within its recommended operating conditions, and it should be protected from electrical overstress and physical damage.
-
Yes, MBB02070C1005FCT00 is compatible with lead-free soldering processes. The device is RoHS-compliant and can be soldered using lead-free solders such as SAC305 or SN96.5AG3CU0.5.