Part Details for MBB02070C1022FRP00 by Vishay Intertechnologies
Results Overview of MBB02070C1022FRP00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB02070C1022FRP00 Information
MBB02070C1022FRP00 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB02070C1022FRP00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94C1821
|
Newark | Resistor, Metal Film, 10.2Kohm, 600Mw, 1%, Filter Terminals:Axial Leaded, Leaded Process Compatible:Yes, Mounting Type:Through Hole, No. Of Pins:2, Operating Temperature Max:155°C, Operating Temperature Min:-55°C, Power Rating:600Mw Rohs Compliant: Yes |Vishay MBB02070C1022FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0390 / $0.0460 | Buy Now |
|
DISTI #
MBB02070C1022FRP00
|
Avnet Americas | MBB/SMA 0207-50 1% RP 10K2 - Tape and Reel (Alt: MBB02070C1022FRP00) COO: United States of America (the) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0250 / $0.0255 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.2000 / $0.3100 | Buy Now |
US Tariff Estimator: MBB02070C1022FRP00 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MBB02070C1022FRP00
MBB02070C1022FRP00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBB02070C1022FRP00 Part Data Attributes
|
|
MBB02070C1022FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1022FRP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Rated Ac Voltage(V):350 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MBB02070C1022FRP00
This table gives cross-reference parts and alternative options found for MBB02070C1022FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1022FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBB02070C1022FC100 | Vishay Intertechnologies | $0.2300 | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1022FRP00 vs MBB02070C1022FC100 |
| MBB0207VC1022FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1022FRP00 vs MBB0207VC1022FCT00 |
| MBB0207SC1022FN400 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1022FRP00 vs MBB0207SC1022FN400 |
| MBB0207VC1022FRPL0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1022FRP00 vs MBB0207VC1022FRPL0 |
| MBB02070C1022FC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C1022FRP00 vs MBB02070C1022FC100 |
| MBB0207VC1022FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1022FRP00 vs MBB0207VC1022FC100 |
| MBB02070C1022FRP00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C1022FRP00 vs MBB02070C1022FRP00 |
| MBB0207IC1022FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1022FRP00 vs MBB0207IC1022FRP00 |
| MBB0207NC1022FR400 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1022FRP00 vs MBB0207NC1022FR400 |
| MBB0207IC1022FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1022FRP00 vs MBB0207IC1022FC100 |