-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C1101FC100
|
Avnet Americas | MBB/SMA 0207-50 1% C1 1K1 - Ammo Pack (Alt: MBB02070C1101FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1484 | Buy Now |
DISTI #
594-MBB02070C1101FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% C1 1K1 RoHS: Compliant | 0 |
|
$0.1360 / $0.6300 | Order Now |
|
Future Electronics | MBB/SMA 0207-50 1% C1 1K1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1470 | Buy Now |
DISTI #
MBB02070C1101FC100
|
Avnet Abacus | Resistor, 1.1 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1101FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609349842
|
Chip1Stop | Through Hole Resistor | 2000 |
|
$0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C1101FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1101FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MBB02070C1101FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1101FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C1101FCT00 | Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1101FC100 vs MBB02070C1101FCT00 |
MBB02070C1101FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1101FC100 vs MBB02070C1101FCT00 |
MBB02070C1101FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1101FC100 vs MBB02070C1101FC100 |
MBB0207IC1101FC100 | Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1101FC100 vs MBB0207IC1101FC100 |
MBB0207IC1101FRP00 | Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1101FC100 vs MBB0207IC1101FRP00 |
MBB0207VC1101FC100 | Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1101FC100 vs MBB0207VC1101FC100 |
MBB0207VC1101FCT00 | Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1101FC100 vs MBB0207VC1101FCT00 |
MBB02070C1101FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1101FC100 vs MBB02070C1101FRP00 |