Part Details for MBB0207VC1744FR4UB by Vishay Intertechnologies
Overview of MBB0207VC1744FR4UB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBB0207VC1744FR4UB
MBB0207VC1744FR4UB CAD Models
MBB0207VC1744FR4UB Part Data Attributes
|
MBB0207VC1744FR4UB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VC1744FR4UB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 1740000ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207VC1744FR4UB
This table gives cross-reference parts and alternative options found for MBB0207VC1744FR4UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VC1744FR4UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C1744FCT00 | Fixed Resistor, Thin Film, 0.6W, 1740000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC1744FR4UB vs MRS25000C1744FCT00 |
MRS25000C1744FC100 | Fixed Resistor, Thin Film, 0.6W, 1740000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC1744FR4UB vs MRS25000C1744FC100 |