Part Details for MBD301RLRA by Motorola Semiconductor Products
Overview of MBD301RLRA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBD301RLRA
MBD301RLRA CAD Models
MBD301RLRA Part Data Attributes
|
MBD301RLRA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBD301RLRA
Motorola Semiconductor Products
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PBCY-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for MBD301RLRA
This table gives cross-reference parts and alternative options found for MBD301RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBD301RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBD301RLRB | SILICON, VHF-UHF BAND, MIXER DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRA vs MBD301RLRB |
MBD301RL1 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRA vs MBD301RL1 |
MBD301RLRA | SILICON, VHF-UHF BAND, MIXER DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRA vs MBD301RLRA |
MBD301G | Schottky Diode UHF 30 V, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MBD301RLRA vs MBD301G |
MBD301RLRP | SILICON, VHF-UHF BAND, MIXER DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRA vs MBD301RLRP |
MBD301RLRE | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MBD301RLRA vs MBD301RLRE |
MBD301RLRP | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MBD301RLRA vs MBD301RLRP |
MBD301RL | SILICON, UHF BAND, MIXER DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRA vs MBD301RL |
MBD301RLRF | SILICON, VHF-UHF BAND, MIXER DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MBD301RLRA vs MBD301RLRF |
MBD301RL | Mixer Diode, Ultra High Frequency, Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MBD301RLRA vs MBD301RL |