Part Details for MBJCS31QHB7222KTPA18 by TAIYO YUDEN
Overview of MBJCS31QHB7222KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCS31QHB7222KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCS31QHB7222KTPA18TR-ND
|
DigiKey | CAP CER 2200PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2007 | Buy Now |
DISTI #
MBJCS31QHB7222KTPA
|
Avnet Americas | MLCC, 1206, 630V, X7R, 2200PF 10%, T&R - Tape and Reel (Alt: MBJCS31QHB7222KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2094 / $0.2359 | Buy Now |
DISTI #
963-MBJCS31QHB7222KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 2200pF X7R 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.1700 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1767 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1937 / $0.2185 | Buy Now |
Part Details for MBJCS31QHB7222KTPA18
MBJCS31QHB7222KTPA18 CAD Models
MBJCS31QHB7222KTPA18 Part Data Attributes
|
MBJCS31QHB7222KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCS31QHB7222KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBJCS31QHB7222KTPA18
This table gives cross-reference parts and alternative options found for MBJCS31QHB7222KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCS31QHB7222KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASS31QHB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QHB7222KTPA18 vs MBASS31QHB7222KTNA18 |
MMJCS31QHB7222KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QHB7222KTPA18 vs MMJCS31QHB7222KTPA01 |
MCASS31QHB7222KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QHB7222KTPA18 vs MCASS31QHB7222KTNA1J |
MCJCS31QHB7222KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QHB7222KTPA18 vs MCJCS31QHB7222KTPA1J |
CGA5H4X7R2J222KT | CAPACITOR, CERAMIC | TDK Corporation | MBJCS31QHB7222KTPA18 vs CGA5H4X7R2J222KT |
CGA5H4X7R2J222K | CAPACITOR, CERAMIC | TDK Corporation | MBJCS31QHB7222KTPA18 vs CGA5H4X7R2J222K |
MMASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QHB7222KTPA18 vs MMASS31QHB7222KTNA01 |
MBASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QHB7222KTPA18 vs MBASS31QHB7222KTNA01 |
MMJCS31QHB7222KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QHB7222KTPA18 vs MMJCS31QHB7222KTPA18 |
MSASS31QHB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QHB7222KTPA18 vs MSASS31QHB7222KTNA01 |