Part Details for MBM29DL163BE-12TR by FUJITSU Semiconductor Limited
Overview of MBM29DL163BE-12TR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MBM29DL163BE-12TR
MBM29DL163BE-12TR CAD Models
MBM29DL163BE-12TR Part Data Attributes:
|
MBM29DL163BE-12TR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL163BE-12TR
FUJITSU Semiconductor Limited
Flash, 1MX16, 12ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL163BE-12TR
This table gives cross-reference parts and alternative options found for MBM29DL163BE-12TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL163BE-12TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL164TE-12TN | Flash, 1MX16, 12ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL163BE-12TR vs MBM29DL164TE-12TN |
MBM29DL161TE-12TR | Flash, 1MX16, 12ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL163BE-12TR vs MBM29DL161TE-12TR |
MBM29DL161BE-12TR | Flash, 1MX16, 12ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL163BE-12TR vs MBM29DL161BE-12TR |
MBM29DL164TE-12TR | Flash, 1MX16, 12ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL163BE-12TR vs MBM29DL164TE-12TR |
MBM29DL164BE-12TR | Flash, 1MX16, 12ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL163BE-12TR vs MBM29DL164BE-12TR |
MBM29DL163TE-12TR | Flash, 1MX16, 12ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL163BE-12TR vs MBM29DL163TE-12TR |
MBM29DL161TE-12TN | Flash, 1MX16, 12ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL163BE-12TR vs MBM29DL161TE-12TN |
MBM29DL164BE-12TN | Flash, 1MX16, 12ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL163BE-12TR vs MBM29DL164BE-12TN |