Part Details for MBM29DL163TE-70TR by Spansion
Overview of MBM29DL163TE-70TR by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MBM29DL163TE-70TR
MBM29DL163TE-70TR CAD Models
MBM29DL163TE-70TR Part Data Attributes
|
MBM29DL163TE-70TR
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL163TE-70TR
Spansion
Flash, 1MX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL163TE-70TR
This table gives cross-reference parts and alternative options found for MBM29DL163TE-70TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL163TE-70TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W160CT70N1T | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL163TE-70TR vs M28W160CT70N1T |
AS29LV016JTRGR-70/XT | Flash, 1MX16, 70ns, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Micross Components | MBM29DL163TE-70TR vs AS29LV016JTRGR-70/XT |
MBM29DL161TE-70TN-E1 | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL163TE-70TR vs MBM29DL161TE-70TN-E1 |
M29W160DT70N6 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL163TE-70TR vs M29W160DT70N6 |
AT49BV162AT-70TU | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | MBM29DL163TE-70TR vs AT49BV162AT-70TU |
AT49BV163AT-70TI | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | MBM29DL163TE-70TR vs AT49BV163AT-70TI |
S29AL016D70TFN10 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MBM29DL163TE-70TR vs S29AL016D70TFN10 |
MX29LV160CTTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29DL163TE-70TR vs MX29LV160CTTI-70 |
MBM29DL163TD-70PFTN | Flash, 1MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MBM29DL163TE-70TR vs MBM29DL163TD-70PFTN |
F49L160UA-70TG | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Elite Semiconductor Memory Technology Inc | MBM29DL163TE-70TR vs F49L160UA-70TG |