Part Details for MBM29DL322TE80PBT by FUJITSU Semiconductor Limited
Overview of MBM29DL322TE80PBT by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL322TE80PBT
MBM29DL322TE80PBT CAD Models
MBM29DL322TE80PBT Part Data Attributes
|
MBM29DL322TE80PBT
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL322TE80PBT
FUJITSU Semiconductor Limited
Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for MBM29DL322TE80PBT
This table gives cross-reference parts and alternative options found for MBM29DL322TE80PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL322TE80PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL322BE80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL322TE80PBT vs MBM29DL322BE80PBT |
MBM29DL324TE80PBT-E1 | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | Spansion | MBM29DL322TE80PBT vs MBM29DL324TE80PBT-E1 |
MBM29DL324TE80PBT | 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | MBM29DL322TE80PBT vs MBM29DL324TE80PBT |
MBM29DL324TE-80PBT | 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL322TE80PBT vs MBM29DL324TE-80PBT |
MBM29DL323BE80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL322TE80PBT vs MBM29DL323BE80PBT |
MBM29DL322TE80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL322TE80PBT vs MBM29DL322TE80PBT |
MBM29DL323TE-80PBT | 2MX16 FLASH 3V PROM, 80ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Limited | MBM29DL322TE80PBT vs MBM29DL323TE-80PBT |
MBM29DL322TE80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | Spansion | MBM29DL322TE80PBT vs MBM29DL322TE80PBT |
HY29LV320TF-80 | Flash, 2MX16, 80ns, PBGA63, 7 X 11 MM, FBGA-63 | SK Hynix Inc | MBM29DL322TE80PBT vs HY29LV320TF-80 |
MBM29DL324TE80PBT | Flash, 2MX16, 80ns, PBGA63, PLASTIC, FBGA-63 | Spansion | MBM29DL322TE80PBT vs MBM29DL324TE80PBT |