Part Details for MBM29DL323BD90PFTR by Spansion
Overview of MBM29DL323BD90PFTR by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MBM29DL323BD90PFTR
MBM29DL323BD90PFTR CAD Models
MBM29DL323BD90PFTR Part Data Attributes:
|
MBM29DL323BD90PFTR
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL323BD90PFTR
Spansion
Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL323BD90PFTR
This table gives cross-reference parts and alternative options found for MBM29DL323BD90PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL323BD90PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90TFI43 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Cypress Semiconductor | MBM29DL323BD90PFTR vs S29GL032N90TFI43 |
M29DW324DB90N1T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL323BD90PFTR vs M29DW324DB90N1T |
M29DW324DB90N6 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL323BD90PFTR vs M29DW324DB90N6 |
S29GL032N90TFI40 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Cypress Semiconductor | MBM29DL323BD90PFTR vs S29GL032N90TFI40 |
M29DW324DB90N6T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL323BD90PFTR vs M29DW324DB90N6T |
M28W320ECB90N6 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29DL323BD90PFTR vs M28W320ECB90N6 |
HY29LV320BT-90I | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29DL323BD90PFTR vs HY29LV320BT-90I |
MX29LV320MBTI-90G | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29DL323BD90PFTR vs MX29LV320MBTI-90G |
AM29DL324GB90FE | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29DL323BD90PFTR vs AM29DL324GB90FE |
MX29LV320MBTC-90G | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29DL323BD90PFTR vs MX29LV320MBTC-90G |