Part Details for MBM29DL323BE90TN by Spansion
Overview of MBM29DL323BE90TN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MBM29DL323BE90TN
MBM29DL323BE90TN CAD Models
MBM29DL323BE90TN Part Data Attributes
|
MBM29DL323BE90TN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL323BE90TN
Spansion
Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFIGURABLE AS 4M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.053 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL323BE90TN
This table gives cross-reference parts and alternative options found for MBM29DL323BE90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL323BE90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323GB90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL323BE90TN vs AM29DL323GB90EIN |
AM29DL323GB90EF | Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | MBM29DL323BE90TN vs AM29DL323GB90EF |
AM29DL323DB90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL323BE90TN vs AM29DL323DB90EIN |
MBM29DL323BE90TN | Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL323BE90TN vs MBM29DL323BE90TN |
AM29DL323DB90EI | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29DL323BE90TN vs AM29DL323DB90EI |
AM29DL323DB90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL323BE90TN vs AM29DL323DB90EIN |
AM29DL323CB90EI | Flash, 4MX8, 90ns, PDSO48, TSOP-48 | AMD | MBM29DL323BE90TN vs AM29DL323CB90EI |
AM29DL323GB90EI | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL323BE90TN vs AM29DL323GB90EI |
AM29DL323GB90EIN | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL323BE90TN vs AM29DL323GB90EIN |