Part Details for MBM29DL324BE-90TR by FUJITSU Limited
Overview of MBM29DL324BE-90TR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL324BE-90TR
MBM29DL324BE-90TR CAD Models
MBM29DL324BE-90TR Part Data Attributes
|
MBM29DL324BE-90TR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL324BE-90TR
FUJITSU Limited
2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MBM29DL324BE-90TR
This table gives cross-reference parts and alternative options found for MBM29DL324BE-90TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL324BE-90TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE28F320B3BA90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | MBM29DL324BE-90TR vs TE28F320B3BA90 |
MBM29DL321BE-90TN | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL324BE-90TR vs MBM29DL321BE-90TN |
MBM29DL323BE-90TN | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL324BE-90TR vs MBM29DL323BE-90TN |
MBM29DL322TE-90TR | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29DL324BE-90TR vs MBM29DL322TE-90TR |
K8D3216UBCYC0900 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Samsung Semiconductor | MBM29DL324BE-90TR vs K8D3216UBCYC0900 |
MBM29DL322TE-90TN | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL324BE-90TR vs MBM29DL322TE-90TN |
K8D3216UBC-PI090 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | MBM29DL324BE-90TR vs K8D3216UBC-PI090 |
SST39VF3201-90-4I-EK | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | MBM29DL324BE-90TR vs SST39VF3201-90-4I-EK |
MBM29DL322BE-90TN | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MBM29DL324BE-90TR vs MBM29DL322BE-90TN |
K8D3216UBCPI0900 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | MBM29DL324BE-90TR vs K8D3216UBCPI0900 |