Part Details for MBM29DL400TC-90PBT by FUJITSU Semiconductor Limited
Overview of MBM29DL400TC-90PBT by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL400TC-90PBT
MBM29DL400TC-90PBT CAD Models
MBM29DL400TC-90PBT Part Data Attributes
|
MBM29DL400TC-90PBT
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL400TC-90PBT
FUJITSU Semiconductor Limited
256KX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2,4,2,6 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29DL400TC-90PBT
This table gives cross-reference parts and alternative options found for MBM29DL400TC-90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL400TC-90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV400BB90WAE | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29DL400TC-90PBT vs AM29LV400BB90WAE |
MBM29LV400BC-90PBT | Flash, 256KX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | MBM29DL400TC-90PBT vs MBM29LV400BC-90PBT |
MBM29LV400TC-90PBT | Flash, 256KX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | MBM29DL400TC-90PBT vs MBM29LV400TC-90PBT |
MBM29DL400BC-90PBT | 256K X 16 FLASH 3V PROM, 90 ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MBM29DL400TC-90PBT vs MBM29DL400BC-90PBT |
AM29LV400BT90WAI | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29DL400TC-90PBT vs AM29LV400BT90WAI |
MBM29LV400TC-90PBT | Flash, 256KX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MBM29DL400TC-90PBT vs MBM29LV400TC-90PBT |