Part Details for MBM29F002BC-70PFTR by FUJITSU Limited
Overview of MBM29F002BC-70PFTR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F002BC-70PFTR
MBM29F002BC-70PFTR CAD Models
MBM29F002BC-70PFTR Part Data Attributes
|
MBM29F002BC-70PFTR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F002BC-70PFTR
FUJITSU Limited
Flash, 256KX8, 70ns, PDSO32, PLASTIC, REVERSE, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29F002BC-70PFTR
This table gives cross-reference parts and alternative options found for MBM29F002BC-70PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002BC-70PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002BNT90N3F | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-70PFTR vs M29F002BNT90N3F |
M29F002BNB90N3E | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-70PFTR vs M29F002BNB90N3E |
AM29F002NBT-70EC | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AMD | MBM29F002BC-70PFTR vs AM29F002NBT-70EC |
M29F002BB90N3F | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-70PFTR vs M29F002BB90N3F |
M29F002BNB90N1 | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-70PFTR vs M29F002BNB90N1 |
AM29F002NBB-70EC | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AMD | MBM29F002BC-70PFTR vs AM29F002NBB-70EC |
M29F002BT90N3E | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-70PFTR vs M29F002BT90N3E |
M29F002BB70N3E | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-70PFTR vs M29F002BB70N3E |
M29F002T-70N1TR | 256KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-70PFTR vs M29F002T-70N1TR |
AT49F002N-70TJ | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | MBM29F002BC-70PFTR vs AT49F002N-70TJ |