Part Details for MBM29F002BC-90PD-E1 by Spansion
Overview of MBM29F002BC-90PD-E1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F002BC-90PD-E1
MBM29F002BC-90PD-E1 CAD Models
MBM29F002BC-90PD-E1 Part Data Attributes:
|
MBM29F002BC-90PD-E1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29F002BC-90PD-E1
Spansion
Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MBM29F002BC-90PD-E1
This table gives cross-reference parts and alternative options found for MBM29F002BC-90PD-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002BC-90PD-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F002NBB-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | MBM29F002BC-90PD-E1 vs AM29F002NBB-90JC |
M29F002B-90XK1TR | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MBM29F002BC-90PD-E1 vs M29F002B-90XK1TR |
MX29F002BQI-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MBM29F002BC-90PD-E1 vs MX29F002BQI-90 |
M29F002B-90K1 | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MBM29F002BC-90PD-E1 vs M29F002B-90K1 |
TMS29F002RB-90BFME | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | MBM29F002BC-90PD-E1 vs TMS29F002RB-90BFME |
AT49F002-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | MBM29F002BC-90PD-E1 vs AT49F002-90JC |
W49F020P-90B | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | MBM29F002BC-90PD-E1 vs W49F020P-90B |
V29C51002BJ-90E | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | MBM29F002BC-90PD-E1 vs V29C51002BJ-90E |
AM29F002BB-90JK | Flash, 256KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Spansion | MBM29F002BC-90PD-E1 vs AM29F002BB-90JK |
TMS29F002RB-90CFME | 256KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | MBM29F002BC-90PD-E1 vs TMS29F002RB-90CFME |