Part Details for MBM29F004BC-90PFTR by FUJITSU Semiconductor Limited
Overview of MBM29F004BC-90PFTR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29F004BC-90PFTR
MBM29F004BC-90PFTR CAD Models
MBM29F004BC-90PFTR Part Data Attributes:
|
MBM29F004BC-90PFTR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F004BC-90PFTR
FUJITSU Semiconductor Limited
512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29F004BC-90PFTR
This table gives cross-reference parts and alternative options found for MBM29F004BC-90PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F004BC-90PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-90FI | Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | AMD | MBM29F004BC-90PFTR vs AM29F040B-90FI |
M29F040-90XN1 | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F004BC-90PFTR vs M29F040-90XN1 |
M29F040-90XN3TR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F004BC-90PFTR vs M29F040-90XN3TR |
M29F040-90N3 | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F004BC-90PFTR vs M29F040-90N3 |
29F040-90TC | Flash, 512KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | MBM29F004BC-90PFTR vs 29F040-90TC |
AM29F040-90EC | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | Spansion | MBM29F004BC-90PFTR vs AM29F040-90EC |
MBM29F040A-90PFTN | Flash, 512KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | FUJITSU Semiconductor Limited | MBM29F004BC-90PFTR vs MBM29F040A-90PFTN |
HY29F040T1-90I | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | SK Hynix Inc | MBM29F004BC-90PFTR vs HY29F040T1-90I |
AM29F040-90EI | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | AMD | MBM29F004BC-90PFTR vs AM29F040-90EI |
MBM29F040C-90PFTN | Flash, 512KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | Spansion | MBM29F004BC-90PFTR vs MBM29F040C-90PFTN |