Memory
MBM29F033C-90PTN
Description: Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40

Overview of MBM29F033C-90PTN by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MBM29F033C-90PTN by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F033C-90PTN by Spansion

MBM29F033C-90PTN
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
40
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. MBM29F033C-90PTN
    Spansion
    Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40
    VS

Alternate Parts for MBM29F033C-90PTN

This table gives cross-reference parts and alternative options found for MBM29F033C-90PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F033C-90PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F032B-90EE Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 AMD MBM29F033C-90PTN vs AM29F032B-90EE
AM29F032B-90ED Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90ED
AM29F032B-90EC Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EC
AM29F032B-90EI Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EI
AM29F032B-90EE Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EE
AM29F032B-90EEB Flash, 4MX8, 90ns, PDSO40, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EEB
AM29F032B-90EI Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 AMD MBM29F033C-90PTN vs AM29F032B-90EI
AM29F032B-90ECB Flash, 4MX8, 90ns, PDSO40, TSOP-40 AMD MBM29F033C-90PTN vs AM29F032B-90ECB
MBM29F033C-90PTNS 4MX8 FLASH 5V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited MBM29F033C-90PTN vs MBM29F033C-90PTNS
AM29F032B-90EFB Flash, 4MX8, 90ns, PDSO40, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EFB
Part Number Description Manufacturer Compare
AM29F032B-90ECB Flash, 4MX8, 90ns, PDSO40, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90ECB
AM29F032B-90EI Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EI
AM29F032B-90EIB Flash, 4MX8, 90ns, PDSO40, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EIB
AM29F032B-90EFB Flash, 4MX8, 90ns, PDSO40, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EFB
AM29F032B-90EC Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EC
MBM29F033C-90PTN Flash, 4MX8, 90ns, PDSO40, TSOP1-40 FUJITSU Semiconductor Limited MBM29F033C-90PTN vs MBM29F033C-90PTN
MBM29F033C-90PTNS Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion MBM29F033C-90PTN vs MBM29F033C-90PTNS
MBM29F033C-90PTN-E1 Flash, 4MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion MBM29F033C-90PTN vs MBM29F033C-90PTN-E1
AM29F032B-90EE Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EE
AM29F032B-90EF Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion MBM29F033C-90PTN vs AM29F032B-90EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F033C-90PTN by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F033C-90PTN by Spansion

Select Manufacturer
Which Manufacturer of MBM29F033C-90PTN would you like to use for your alert(s)?
  • Please alert me when MBM29F033C-90PTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29F033C-90PTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F033C-90PTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29F033C-90PTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F033C-90PTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F033C-90PTN by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: