Part Details for MBM29F040C-90PFTN by FUJITSU Limited
Overview of MBM29F040C-90PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29F040C-90PFTN
MBM29F040C-90PFTN CAD Models
MBM29F040C-90PFTN Part Data Attributes
|
MBM29F040C-90PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F040C-90PFTN
FUJITSU Limited
Flash, 512KX8, 90ns, PDSO32, PLASTIC, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29F040C-90PFTN
This table gives cross-reference parts and alternative options found for MBM29F040C-90PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F040C-90PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F040A-90PFTN-X | 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, TSOP-32 | FUJITSU Semiconductor Limited | MBM29F040C-90PFTN vs MBM29F040A-90PFTN-X |
A29040BV-90F | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | AMIC Technology | MBM29F040C-90PFTN vs A29040BV-90F |
A29040BV-90U | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 | AMIC Technology | MBM29F040C-90PFTN vs A29040BV-90U |
HY29F040-90STE | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | SK Hynix Inc | MBM29F040C-90PFTN vs HY29F040-90STE |
AM29F040-90EE | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | AMD | MBM29F040C-90PFTN vs AM29F040-90EE |
SST28SF040A-90-4C-EH | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | Silicon Storage Technology | MBM29F040C-90PFTN vs SST28SF040A-90-4C-EH |
MX29F040CTI-90G | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 | Macronix International Co Ltd | MBM29F040C-90PFTN vs MX29F040CTI-90G |
M29F040-90N6TR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F040C-90PFTN vs M29F040-90N6TR |
AM29F040B-90FCB | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | MBM29F040C-90PFTN vs AM29F040B-90FCB |
SST28SF040A-90-4C-EHE | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | Silicon Storage Technology | MBM29F040C-90PFTN vs SST28SF040A-90-4C-EHE |